TE Connectivity 4-830611-8 Standard Connector Male Unshrouded LGH SNGL MLD END

MPN
4-830611-8
Order Code
14-5344
Country of Origin
USA
Qty Unit Price (Ex VAT)
1+ £265.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 months

TE Connectivity 4-830611-8 is a standard connector male unshrouded with a single moulded end.

It is designed for reliable electrical connections in various applications.

This connector is frequently used in electronic and electrical assemblies.

Its robust construction ensures durability and efficiency in demanding environments.


Type Circular Power Connectors
Assembly Length 304.8mm
Colour White
Connector & Contact Terminates To Wire & Cable
Connector Product Type Lead Assembly
Connector System Wire-to-Wire
Contact Material Copper
Contact Plating Gold
Contact Type Socket
ELV Compliant
Max Voltage Rating (DC) 10kV
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Operating Temperature Range -67 – 257
Operating Voltage 10000
Package Quantity 20
Packaging Bulk
Packaging Method Package
Packaging Quantity 20
Radiation Hardening No
RoHS Compliant Yes
Sealable No
Shielded No
Shielding Unshielded
Termination Method to Wire & Cable Pre-Terminated to Cable
Voltage 10kV
Wire Size 16
Wire/Cable Colour White
Wire/Cable Gauge 16AWG

Reviews

Be the first to submit a review

Trustpilot