TE Connectivity 4-6437630-7 FLN29RED04 Rocker Switch Rocker Action

MPN
4-6437630-7
Order Code
15-1285
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
15+ £15.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Despatched within 5 working days - 386 in stock

The TE Connectivity 4-6437630-7 Rocker Switch provides reliable rocker action for on/off operations.

It features a robust construction suitable for demanding environments.

Ideal for use in industrial control panels and automotive applications.

Its design ensures easy integration within existing systems.


Mounting Type Panel mount
Contact Configuration SPDT
Switch Function On-On
Actuator Marking None
Illumination Type None
Illumination Colour None
Actuator Color Red
Actuator Material Resin, Nylon
Contact Current Rating 6a
Contact Material Silver
Contact Plating Silver
Current Rating 10a
Electrical Life 50000Cycles
ELV Compliant
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 70°C
Mechanical Life 100000Cycles
Minimum Operating Temperature -20°C
Mount Panel
Orientation Straight
Package Quantity 100
Packaging Bulk
Product Orientation Vertical
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Termination Lead Wire
Throw Configuration DPDT
Type Rocker Switches
VDE Tested No
Voltage Rating (AC) 250v

Reviews

Be the first to submit a review

Trustpilot