TE Connectivity 4-521097-2 Ultra-Fast Male Unshrouded Tab 12-10 AWG

MPN
4-521097-2
Order Code
15-9192
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1000+ £0.260
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderBack order, lead time 4 months

TE Connectivity 4-521097-2 is an Ultra-Fast male unshrouded tab connector designed for 12-10 AWG wire sizes.

It features a durable construction with tin plating for corrosion resistance and efficient conductivity.

This component is commonly used in automotive, industrial, and consumer electronics applications for secure and quick connections.

Its compatibility with a wide range of wire gauges makes it versatile for various electrical systems.


Insulation Insulated
Colour Yellow
Gender Male
Barrel Type Closed
Body Material Brass
Body Plating Tin
Compatible Insulation Diameter Range .32
Compatible With Agency/Standards Products UL
Contact Base Material Brass
Contact Plating Tin
Crimp Type F-Crimp
Depth 13.26mm
ELV Compliant
Flammability Rating UL94 V-2
Insulated Wire Support Yes
Insulation Colour Yellow
Insulation Diameter 0.32inch
Insulation Material Nylon
Insulation Option Fully Insulated
Length 0.935inch
Material Brass
Mating Retention Type Dimple
Mating Tab Thickness .032
Mating Tab Width .25
Mount Free Hanging
Operating Temperature Range -40 – 230
Orientation Straight
Package Quantity 1000
Packaging Tape and Reel
Packaging Method Strip/Reel
Packaging Quantity 1000
Plating Tin
Product Length .935
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series Ultra-Fast
Size 0.032inch
Terminal Material Brass
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Tab
Type Quick Disconnects
UL Flammability Rating UL 94V-2
Wire Gauge (Max) 10AWG
Wire Gauge (Min) 12AWG
Wire Insulation Support With
Wire Size 6529 – 10382
Wire/Cable Diameter 0.32inch
Wire/Cable Gauge 12AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot