TE Connectivity 4-2176416-3 HV resistor 3 kΩ 0.05% Metal Film Resistors

MPN
4-2176416-3
EAN-13
2050007815655
Order Code
17-6964
View Full Product Range (5)

Discontinued


TE Connectivity presents the 4-2176416-3, a metal film resistor specially designed to provide precise resistance with an impedance of 3 kO and an exceptional tolerance of 0.05%. This high-voltage component is engineered for applications that require precision and stability under varying electrical conditions. Metal film resistors like this one are optimal for use in circuits where consistent performance is critical, such as in accurate measurement equipment, signal processing circuits, and voltage regulation systems. Its robust construction ensures reliability and performance in demanding environments, making it a suitable choice for both industrial and laboratory applications. This resistor plays a crucial role in ensuring that electrical systems maintain their desired performance and reliability.
Type HV resistor
Resistance 3kΩ
Tolerance 0.05%
Content 1

Trustpilot