TE Connectivity 4-2176412-3 Metal Oxide Resistor 5W 5% 300R

MPN
4-2176412-3
Order Code
14-9502
Country of Origin
Thailand
Qty Unit Price (Ex VAT)
500+ £0.240
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Despatched within 5 working days - 500 in stock

The TE Connectivity 4-2176412-3 is a metal oxide resistor with a power rating of 5W and a resistance value of 300 ohms.

It has a tolerance of 5%, ensuring reliable performance in applications.

This component is typically used in circuits requiring heat and electrical stability.

It is ideal for use in power supplies and industrial equipment.


Type Through-Hole Resistors
Tolerance 5%
Power Rating 5W

Reviews

Be the first to submit a review

Trustpilot