TE Connectivity 4-2176349-3 CRGCQ Thick Film Resistor SMD 33K 1% 2512

MPN
4-2176349-3
Order Code
14-9525
Country of Origin
Thailand
Qty Unit Price (Ex VAT)
4000+ £0.100
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4000
Available to back orderBack order, lead time 4 months

The TE Connectivity 4-2176349-3 is a surface mount device thin film resistor.

It has a resistance of 33K ohms with a tolerance of 1% and is in the 2512 package size.

The resistor is ideal for applications requiring precise resistance values and compact size.

It is commonly used in consumer electronics and industrial equipment.


Type Surface Mount Resistors
Voltage 150V
PPM 100ppm

Reviews

Be the first to submit a review

Trustpilot