TE Connectivity 4-2176341-9 CRGCQ Resistor 0805 100K 1%

MPN
4-2176341-9
Order Code
14-7766
Country of Origin
Thailand
Qty Unit Price (Ex VAT)
10000+ £0.0109
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10000
Despatched within 5 working days - 10,000 in stock

TE Connectivity's resistor 4-2176341-9 is an 0805 sized surface mount component.

It offers a resistance of 100K ohms with a tolerance of 1%.

This resistor is non-magnetic, making it suitable for sensitive electronic applications.

It is ideal for precision electronic circuits and where compact, reliable resistor performance is required.


Type Surface Mount Resistors
Voltage 150V
PPM 100ppm

Reviews

Be the first to submit a review

Trustpilot