TE Connectivity 4-2176328-7 Thick Film Resistors SMD 1206 68K 1%

MPN
4-2176328-7
Order Code
14-7769
Country of Origin
Thailand
Qty Unit Price (Ex VAT)
5000+ £0.047
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5000
Despatched within 5 working days - 10,000 in stock

TE Connectivity's 4-2176328-7 is a surface-mount device thick film resistor with a 1206 package size.

It has a resistance value of 68 kilo-ohms with a tolerance of 1%.

The resistor is designed for high-density electronic circuits.

It is commonly used in telecommunication, automotive, and industrial applications.


Type Surface Mount Resistors
Tolerance 1%
Voltage 200V

Reviews

Be the first to submit a review

Trustpilot