TE Connectivity 4-2176328-4 CRGP 1206 Resistor 39K Ohm 1 Percent

MPN
4-2176328-4
Order Code
14-7693
Country of Origin
Thailand
Qty Unit Price (Ex VAT)
20000+ £0.036
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20000
Despatched within 5 working days - 5,000 in stock

TE Connectivity's 4-2176328-4 is a precision resistor with a resistance value of 39K ohm and a 1 percent tolerance.

This component is designed in the 1206 package, suitable for surface mounting.

It is ideal for applications requiring accurate resistance, such as in consumer electronics and telecommunications.

This resistor is known for its reliability and precision performance.


Type Surface Mount Resistors
Resistance 39kΩ
Voltage 200V
Power Rating 0.5W

Reviews

Be the first to submit a review

Trustpilot