TE Connectivity 4-2176057-5 RLP73K Resistor 3A R68 1% 1K RL

MPN
4-2176057-5
Order Code
14-7721
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1000+ £0.309
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Despatched within 5 working days - 3,000 in stock

The TE Connectivity 4-2176057-5 is a high-precision resistor with a resistance value of 0.68 ohms and a tolerance of 1%.

It features a robust design suitable for applications requiring reliable current control and power management.

This resistor can handle a current rating of 3 amperes, making it appropriate for industrial and electronic circuits.

Its construction ensures minimal noise and enhances circuit performance in sensitive equipment.


Type Surface Mount Resistors
Resistance 680mR
Tolerance 1%
Voltage 150V
PPM 100ppm
Case Code (Imperial) 2512
Case Code (Metric) 6432
Height 0.033inch
Length 0.25inch
Max Power Dissipation 2w
Maximum Operating Temperature 155°C
Minimum Operating Temperature -55°C
Number of Terminations 2
Package Quantity 1000
Package/Case 2512
Packaging Tape and Reel
Resistor Type Thick Film
RoHS Compliant Yes
Width 0.124inch

Reviews

Be the first to submit a review

Trustpilot