The TE Connectivity 4-2176057-0 is a thick film resistor with a resistance of 0.43 ohm and a power rating of 2 watts.
It provides high precision with a 1% tolerance.
This resistor is designed for current sensing and measurement applications in electronic circuits.
Typical uses include power supplies and industrial equipment.
| Type |
Surface Mount Resistors |
| Resistance |
430mR |
| Tolerance |
1% |
| Voltage |
150V |
| PPM |
100ppm |
| Case Code (Imperial) |
2512 |
| Case Code (Metric) |
6432 |
| Height |
0.033inch |
| Length |
0.25inch |
| Max Power Dissipation |
2w |
| Maximum Operating Temperature |
155°C |
| Minimum Operating Temperature |
-55°C |
| Number of Terminations |
2 |
| Package Quantity |
1000 |
| Package/Case |
2512 |
| Packaging |
Tape and Reel |
| Resistor Type |
Thick Film |
| RoHS Compliant |
Yes |
| Width |
0.124inch |