TE Connectivity 4-1879664-5 Metal Film Resistor 3K32 0.1% 15PPM H8

MPN
4-1879664-5
Order Code
14-9431
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
250+ £1.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Despatched within 5 working days - 250 in stock

TE Connectivity's metal film resistor, part number 4-1879664-5, offers a resistance of 3.32k ohms with a precision of 0.1%.

It features a low temperature coefficient of 15 PPM for improved stability.

This resistor is commonly used in applications requiring precise resistance values such as audio equipment and medical devices.

Its high reliability makes it suitable for use in sensitive and critical electronic circuits.


Type Through-Hole Resistors
Resistance 3.32kR
Tolerance 0.1%
Construction Cylindrical
Length 0.283inch
Max Power Dissipation 250mW
Maximum Operating Temperature 155°C
Military Standard Not
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Terminations 2
Package Quantity 250
Package/Case Axial
Packaging Bulk
RoHS Compliant Yes
Series H8, Holsworthy
Termination Axial

Reviews

Be the first to submit a review

Trustpilot