TE Connectivity 4-1879073-3 THS10 Wirewound Resistor 1K0 5% Chassis Mount

MPN
4-1879073-3
Order Code
14-9591
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
30+ £2.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Available to back orderBack order, lead time 4 months

The TE Connectivity 4-1879073-3 is a chassis mount wirewound resistor with a resistance of 1,000 ohms and a tolerance of 5%.

This component is designed for high power applications, offering reliable performance in demanding environments.

Its sturdy construction ensures durability and optimal thermal management.

Typical applications include power supplies, motor drives, and industrial control systems.


Type Chassis Mount Resistors
Resistance 1kR
Tolerance 5%
Power Rating 10w
Height 0.354inch
Lead/Base Style Solder
Length 0.669inch
Package Quantity 100
Packaging Bulk
RoHS Compliant Yes
Series THS, CGS
Width 0.669inch

Reviews

Be the first to submit a review

Trustpilot