TE Connectivity 4-1879073-0 THS10 Wirewound Resistor 500R 5 Percent

MPN
4-1879073-0
Order Code
14-9572
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
100+ £2.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 36 in stock

The TE Connectivity 4-1879073-0 is a wirewound resistor with a resistance of 500 ohms and a tolerance of 5 percent.

This component features robust construction suitable for high-power applications.

It is typically used in circuits requiring precise resistance and high-reliability performance.

Common applications include power supplies and motor drives.


Type Chassis Mount Resistors
Resistance 500r
Tolerance 5%
Power Rating 10w
Height 0.354inch
Lead/Base Style Solder
Length 0.669inch
Package Quantity 100
Packaging Bulk
RoHS Compliant Yes
Series THS, CGS
Width 0.669inch

Reviews

Be the first to submit a review

Trustpilot