TE Connectivity 4-1879071-9 THS50 Wirewound Resistor 560R 5% Chassis Mount

MPN
4-1879071-9
Order Code
14-9564
Country of Origin
India
Qty Unit Price (Ex VAT)
20+ £3.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Available to back orderBack order, lead time 4 months

The TE Connectivity 4-1879071-9 is a wirewound resistor with a resistance of 560 ohms and a tolerance of 5%.

It is designed for chassis mount applications, ensuring sturdy and reliable placement.

The resistor is typically used in power management and industrial equipment for precise resistance control.

Its robust design makes it suitable for high-performance settings.


Type Chassis Mount Resistors
Resistance 560r
Tolerance 5%
Power Rating 50w
Height 0.669inch
Lead Length 10mm
Lead/Base Style Solder
Length 2.008inch
Package Quantity 100
Package/Case Axial
Packaging Bulk
RoHS Compliant Yes
Series THS, CGS
Voltage 1.25kV
Width 1.181inch

Reviews

Be the first to submit a review

Trustpilot