TE Connectivity 4-1879021-9 SMW3 Resistor 10R 5%

MPN
4-1879021-9
Order Code
13-8586
Country of Origin
China
Qty Unit Price (Ex VAT)
1000+ £0.264
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderBack-order availability date - 08/08/2026

TE Connectivity's resistor, 4-1879021-9, offers a resistance of 10 ohms with a tolerance of 5%.

It is designed for nanoscale applications, ensuring precision and reliability.

This component is suitable for use in sophisticated electronic circuits and compact devices.

Its robust construction supports extended operation in demanding environments.


Type Surface Mount Resistors
Tolerance 5%
Voltage 150V
PPM 100ppm
Resistor Type Wire resistor
RoHS Compliant Yes

Reviews

Be the first to submit a review

Trustpilot