TE Connectivity 4-1825139-5 Toggle Switch Single Pole Double Throw On-Off-On

MPN
4-1825139-5
Order Code
15-1919
Country of Origin
China
Qty Unit Price (Ex VAT)
25+ £5.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Despatched within 5 working days - 160 in stock

TE Connectivity's 4-1825139-5 is a toggle switch designed as a single pole double throw (SPDT) configuration.

It features an on-off-on operation.

This versatile switch is commonly used in industrial and electronic applications for controlling circuits.

Its durable construction ensures long-lasting performance in various environmental conditions.


Mounting Type Panel Mount
Contact Configuration SPDT
Switch Function On-Off-On
Current Rating (Amps) 5A
Illumination Type Non-Illuminated
Actuator Colour Chrome
Actuator Length 10.41mm
Actuator Material Brass
Contact Base Material Copper
Contact Current Rating 5a
Contact Material Copper
Contact Plating Silver
DC Rated Voltage 28v
Dielectric Withstanding Voltage (Max) 1000
Electrical Life 6000Cycles
ELV Compliant
Flammability Rating UL94 V-0
Insulation Resistance 1000
Max Voltage Rating (AC) 250v
Max Voltage Rating (DC) 28v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -30°C
Mount Panel
Operating Voltage 28
Orientation Straight
Packaging Bulk
Product Orientation Vertical
RoHS Compliant Yes
Sealable Yes (With)
Termination Lug
Throw Configuration DP3T
Type Toggle Switches
UL Flammability Rating UL 94V-0
Voltage Rating (AC) 125v

Reviews

Be the first to submit a review

Trustpilot