The TE Connectivity 4-1825059-2 is a female shrouded DIP SMT connector designed for surface mount technology.
It features a robust shrouding for enhanced protection and durability in electronic circuits.
Typically, this connector is used in telecommunications equipment and consumer electronics.
Its compact design optimises space on printed circuit boards.
| Type |
DIP & SIP Switches |
| Actuator Length |
0mm |
| Actuator Material |
Polyamide |
| Actuator Type |
Slide (Standard) |
| Body Material |
Polyphenylene |
| Centerline (Pitch) |
2.54mm |
| Contact Base Material |
Copper Alloy |
| Contact Current Rating |
1a |
| Contact Material |
Copper Alloy |
| Contact Plating |
Gold |
| Current Rating |
1a |
| DC Rated Voltage |
5v |
| Depth |
9.3mm |
| Electrical Life |
1000Cycles |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Height |
0.138inch |
| Housing colour |
Black |
| Length |
0.878inch |
| Max Current Rating |
100mA |
| Max Voltage Rating (DC) |
24v |
| Maximum Operating Temperature |
85°C |
| Mechanical Life |
1000Cycles |
| Minimum Operating Temperature |
-30°C |
| Mount |
Surface Mount |
| Number of Circuits |
8 |
| Number of Positions |
8 |
| Operating Temperature Range |
-30 – 85 |
| Operating Voltage |
5 |
| Orientation |
Straight |
| Package Quantity |
750 |
| Packaging |
Tape and Reel |
| Packaging Method |
Tape & Reel |
| Packaging Quantity |
750 |
| PCB Contact Termination Area Plating Material |
Nickel |
| Pitch |
0.1inch |
| Product Height |
.138 |
| Product Length |
.878 |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Sealable |
Yes (With) |
| Series |
ADF |
| Terminal Pitch |
2.54mm |
| Termination |
Gull Wing |
| Throw Configuration |
SPST |
| UL Flammability Rating |
UL 94V-0 |
| Washable |
Yes |