TE Connectivity 4-1768047-5 STD21Y-DOT Unshrouded Female Connector

MPN
4-1768047-5
Order Code
15-3891
Country of Origin
Germany
Qty Unit Price (Ex VAT)
350+ £0.210
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 350
Despatched within 5 working days - 400 in stock

The TE Connectivity 4-1768047-5 is an unshrouded female connector known for its reliable electrical performance and robust design.

It features a standard 2.54 mm pitch, providing versatility in various connection applications.

This connector is typically used in printed circuit boards (PCBs) for signal and power distribution.

Its compatibility with industry-standard headers makes it suitable for a wide range of electronic devices.


Type Pre-Printed Markers
Gender Female
Compatible Cable Diameter Range .433 – .61
Marker Colour Yellow
Material Polyoxymethylene
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Mounting Snap On
Packaging Method Box
Packaging Quantity 50

Reviews

Be the first to submit a review

Trustpilot