TE Connectivity 4-1768047-3 STD21Y-D Wire Labels Durable Yellow Markers

MPN
4-1768047-3
Order Code
15-3910
Country of Origin
Germany
Qty Unit Price (Ex VAT)
650+ £0.295
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 650
Despatched within 5 working days - 2,950 in stock

TE Connectivity's 4-1768047-3 STD21Y-D wire labels are durable yellow markers designed for reliable identification of cables and wires.

These labels are made with long-lasting adhesive properties, ensuring they remain intact even in challenging environments.

They are ideal for use in industrial and telecommunications applications, where clear labelling is crucial.

These markers enhance organisation and maintenance efficiency in complex cabling systems.


Type Pre-Printed Markers
Colour Yellow
Material Polyacetal (POM)
Max Cable Diameter .433 – .61
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Mounting Snap On
Packaging Method Box
Packaging Quantity 50

Reviews

Be the first to submit a review

Trustpilot