TE Connectivity 4-1768045-9 STD12Y-V Wire Labels Durable Yellow Vinyl

Order Code:

15-3940

Brand: TE Connectivity MPN: 4-1768045-9
Qty Unit Price (Ex VAT)
3000+ £0.066
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3000
20,100 in stock, despatched in 5 working days

TE Connectivity 4-1768045-9 wire labels are durable and made from yellow vinyl.

Designed to be weather-resistant, the labels ensure lasting performance in various environments.

They are ideal for cable and wire identification in industrial and commercial settings.

These labels provide a reliable solution for equipment and system labelling needs.


Type Pre-Printed Markers
Colour Yellow
Material Polyoxymethylene
Marker Color Yellow
Max Cable Diameter .177 – .236
Max Operating Temperature 106°C
Min Operating Temperature -40°C
Packaging Method Strip
Packaging Quantity 361

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot