TE Connectivity 4-1768045-1 STD12Y-PLUS Wire Labels Durable Easy-Use

MPN
4-1768045-1
Order Code
15-3903
Country of Origin
Germany
Qty Unit Price (Ex VAT)
3000+ £0.123
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3000
Despatched within 5 working days - 33,000 in stock

TE Connectivity's 4-1768045-1 is a durable and easy-to-use wire label.

These labels are designed to withstand various environmental conditions, ensuring long-lasting identification and organisation.

They are ideal for labelling wires and cables in industrial and commercial applications.

Their robust construction makes them suitable for both indoor and outdoor use.


Type Pre-Printed Markers
Colour Yellow
Material Polyoxymethylene
Max Cable Diameter .177 – .236
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Packaging Method Strip
Packaging Quantity 376

Reviews

Be the first to submit a review

Trustpilot