TE Connectivity 4-1768042-7 STD03Y-E Wire Labels & Markers Yellow 4.8mm Width

MPN
4-1768042-7
Order Code
15-3898
Country of Origin
Germany
Qty Unit Price (Ex VAT)
3600+ £0.042
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3600
Despatched within 5 working days - 38,100 in stock

TE Connectivity's 4-1768042-7 STD03Y-E are yellow wire labels with a width of 4.8mm.

These markers are designed for efficient cable management and identification.

They are suitable for various industrial and commercial applications.

The labels ensure clear and durable marking of wires and cables.


Type Pre-Printed Markers
Colour Yellow
Material Polyoxymethylene
Max Cable Diameter .075 – .102
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Packaging Method Strip
Packaging Quantity 300

Reviews

Be the first to submit a review

Trustpilot