TE Connectivity 4-1676914-9 Metal Film Resistor Through Hole 0.1% 511K

MPN
4-1676914-9
Order Code
15-9624
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1000+ £0.239
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderBack order, lead time 4 months

TE Connectivity's 4-1676914-9 is a metal film resistor with a resistance value of 511K ohms.

It offers a precision tolerance of 0.1%, ensuring high accuracy.

The resistor is designed for through-hole mounting, providing reliable connections in various circuit boards.

It is typically used in precision instrumentation and electronic measurement applications.


Type Through-Hole Resistors
Resistance 511kR
Tolerance 0.1%
Length 0.248inch
Max Power Dissipation 250mW
Mount Through Hole
Number of Terminations 2
Package Quantity 1000
Package/Case Axial
Packaging Tape and Reel
RoHS Compliant Yes
Series YR, Neohm

Reviews

Be the first to submit a review

Trustpilot