TE Connectivity 4-1625995-0 HSC75 Resistor 3 KΩ 75 W Radial Lead 0.05%

Image Representative of Range

TE Connectivity 4-1625995-0 HSC75 Resistor 3 KΩ 75 W Radial Lead 0.05%

MPN
4-1625995-0
EAN-13
2050007692904
Order Code
07-4555
Country of Origin
India
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £17.89 £15.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The TE Connectivity 4-1625995-0 HSC75 Resistor is a high-stability component designed for precision circuits.

It has a resistance value of 3K0 with a tolerance of 5%.

As a non-inductive resistor, it is suitable for high-frequency applications.

This resistor is commonly used in amplifiers and other electronic circuits requiring consistent performance.


Type HV resistor
Resistance 3kΩ
Tolerance 0.05%
Power Rating 75W
Engineering Series Name Power Resistor Off The Board
Engineering Series No IND Devices
Misc Attribute 1 Radial lead
Packaging Type Box
PPM 50ppm/°C

Reviews

Be the first to submit a review

Trustpilot