TE Connectivity 4-1625892-3 Metal film resistor 33 Ω Axial lead 3 W 5%

MPN
4-1625892-3
EAN-13
2050005408170
Order Code
17-6958
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
25+ £0.136
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,711 in stock

TE Connectivity 4-1625892-3 is a metal film resistor designed for precision and reliability in demanding environments. This axial lead component has a resistance value of 33 ohms, with a power rating of 3 watts and a tolerance of 5%, making it suitable for applications requiring consistent performance and thermal stability. The metal film construction of the resistor affords it a high degree of accuracy and noise reduction, which is ideal for circuits sensitive to electrical fluctuations such as audio equipment, precision measurement devices, and power supplies. Its robust design ensures it can cope with thermal and mechanical stress, offering reliable functionality in a variety of settings. Engineered for efficiency and durability, this resistor meets the stringent demands of modern electronic applications.
Type Metal film resistor
Resistance 33Ω
Tolerance 5%
Power Rating 3w
Construction Cylindrical
Content 1
Diameter 5.5mm
Dimensions (Ø x L) 5.5 mm x 16 mm
Length 16mm
Maximum Operating Temperature 235°C
Maximum Temperature +235°C
Military Standard Not
Min. temperature -55°C
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Terminations 2
Package/Case Axial
Packaging Tape and Reel
RoHS Compliant Yes
Series ROX, Neohm
Temperature Coefficient 350ppm
Termination Axial

Reviews

Be the first to submit a review

Trustpilot