TE Connectivity 4-1625886-5 Metal Oxide Resistor 1W 5% 8K2

MPN
4-1625886-5
Order Code
14-9490
Country of Origin
Thailand
Qty Unit Price (Ex VAT)
12000+ £0.053
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 12000
Despatched within 5 working days - 2,000 in stock

The TE Connectivity 4-1625886-5 is a durable metal oxide resistor with a power rating of 1W.

It offers a resistance value of 8.2k ohms with a tolerance of 5%.

Reliable and stable, it is typically used in electronic circuits for current limiting and voltage division.

Suitable for applications in industrial, consumer electronics, and test equipment.


Type Through-Hole Resistors
Resistance 8.2kR
Tolerance 5%
Power Rating 1w
Length 0.394inch
Mount Through Hole
Number of Terminations 2
Package Quantity 2000
Package/Case Axial
Packaging Tape and Reel
RoHS Compliant Yes
Series ROX, Neohm

Reviews

Be the first to submit a review

Trustpilot