TE Connectivity 4-1625886-4 Metal Oxide Resistor 82 Ohms 1W 350V

MPN
4-1625886-4
Order Code
15-8882
Country of Origin
Thailand
Qty Unit Price (Ex VAT)
3000+ £0.088
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3000
Available to back orderBack order, lead time 4 months

The TE Connectivity 4-1625886-4 is a metal oxide resistor rated at 82 ohms with a power rating of 1 watt and a voltage rating of 350 volts.

This component is engineered for high stability and reliability in electronic circuits.

It is often used in applications requiring precise current control and voltage regulation.

Typically, these resistors are found in industrial, consumer electronics, and telecommunications equipment.


Type Through-Hole Resistors
Resistance 82r
Tolerance 5%
Power Rating 1w
Length 0.394inch
Mount Through Hole
Number of Terminations 2
Package Quantity 2000
Package/Case Axial
Packaging Tape and Reel
RoHS Compliant Yes
Series ROX, Neohm

Reviews

Be the first to submit a review

Trustpilot