TE Connectivity 4-1625885-4 Resistor Metal film Axial 220 Ω 1 W 5%

MPN
4-1625885-4
EAN-13
2050005410869
Order Code
17-6955
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
50+ £0.109
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,566 in stock

TE Connectivity 4-1625885-4 is a metal film resistor designed with a resistance value of 220 ohms, rated for power dissipation of up to 1 watt and offering a tolerance of 5%. This axial lead resistor is constructed using a metal film material, known for its precision, stability, and low noise properties, making it an ideal choice for applications requiring reliable performance and consistent resistance values. Its robust design makes it suitable for use in power supply circuits, electronic instrumentation, and various industrial applications where dependable thermal and electrical performance is crucial. The 220-ohm metal film resistor from TE Connectivity ensures long-term reliability and efficiency, adhering to strict engineering standards.
Type Metal film resistor
Resistance 220Ω
Tolerance 5%
Power Rating 1W
Construction Cylindrical
Content 1
Diameter 5mm
Dimensions (Ø x L) 5 mm x 12 mm
Length 12mm
Maximum Operating Temperature 235°C
Maximum Temperature +235°C
Military Standard Not
Min. temperature -55°C
Minimum Operating Temperature -55°C
Mount Through Hole
Package/Case Conformal
Packaging Ammo Pack
RoHS Compliant Yes
Temperature Coefficient 350ppm
Termination Axial

Reviews

Be the first to submit a review

Trustpilot