TE Connectivity 4-1625885-3 Metal Oxide Resistors 1W 5 Percent 220K

MPN
4-1625885-3
Order Code
14-9474
Country of Origin
Thailand
Qty Unit Price (Ex VAT)
3000+ £0.084
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3000
Despatched within 5 working days - 3,000 in stock

TE Connectivity's 4-1625885-3 is a metal oxide resistor with a power rating of 1 watt and a tolerance of 5 percent.

It has a resistance value of 220 kilohms, making it suitable for electronic circuits demanding moderate resistance with stable performance.

Typical applications include use in power supplies, motor drives, and other electronic devices requiring reliable current control.

The robust construction ensures durability and precision in high-temperature environments.


Type Through-Hole Resistors
Resistance 220kR
Tolerance 5%
Power Rating 1w
Construction Cylindrical
Length 0.394inch
Max Operating Temperature 235°C
Military Standard Not
Min Operating Temperature -55°C
Mount Through Hole
Number of Terminations 2
Package Quantity 2000
Package/Case Axial
Packaging Tape and Reel
RoHS Compliant Yes
Series ROX, Neohm
Termination Axial

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot