TE Connectivity 4-1625865-0 RP 2A Resistor 6R19 0.1 Percent 15PPM Cut Length

MPN
4-1625865-0
Order Code
14-7776
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
500+ £0.424
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Despatched within 5 working days - 250 in stock

TE Connectivity's 4-1625865-0 is a precision resistor with a resistance of 6.19 ohms.

It features a tolerance of 0.1 percent and a temperature coefficient of 15 parts per million.

The resistor is designed for high-accuracy applications requiring stable performance.

Typical uses include sensitive electronic circuits and precision measuring devices.


Type Surface Mount Resistors
Resistance 6.19r
Tolerance 0.1%
Height 0.026inch
Length 0.079inch
Max Power Dissipation 125mW
Maximum Operating Temperature 155°C
Minimum Operating Temperature -55°C
Number of Terminations 2
Package Quantity 250
Package/Case 0805
Packaging Bulk
Radiation Hardening No
RoHS Compliant Yes
Series RP73, Holsworthy
Width 0.049inch

Reviews

Be the first to submit a review

Trustpilot