TE Connectivity 4-1625827-5 TL3A Resistor 0.033Ohm 1W 1% Metal Foil

MPN
4-1625827-5
Order Code
14-7706
Country of Origin
Israel
Qty Unit Price (Ex VAT)
150+ £0.973
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Available to back orderBack order, lead time 4 months

TE Connectivity's 4-1625827-5 is a metal foil resistor with a resistance value of 0.033 ohms.

It features a 1-watt power rating and a 1% tolerance.

This component is suitable for precise current sensing applications.

It is commonly used in industrial and electrical equipment.


Resistance 33mR
Tolerance 1%
Power Rating 1w
Height 0.024inch
Length 0.252inch
Maximum Operating Temperature 170°C
Minimum Operating Temperature -65°C
Number of Terminations 2
Package Quantity 2000
Package/Case 2512
Packaging Tape and Reel
Radiation Hardening No
RoHS Compliant Yes
Series TL, CGS
Width 0.126inch

Reviews

Be the first to submit a review

Trustpilot