TE Connectivity 4-1623929-9 Carbon Film Resistor Through Hole 5% 680R

MPN
4-1623929-9
Order Code
14-8610
Country of Origin
Thailand
Qty Unit Price (Ex VAT)
10000+ £0.058
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10000
Despatched within 5 working days - 4,000 in stock

TE Connectivity 4-1623929-9 is a carbon film resistor with a resistance of 680 ohms and a tolerance of 5%.

This through-hole resistor is designed for general-purpose electronic applications.

It is suitable for use in circuit board assembly where reliable performance is required.

The resistor is commonly used in hobby projects and educational electronics.


Type Through-Hole Resistors
Resistance 680r
Tolerance 5%
Construction Cylindrical
Length 0.63inch
Max Power Dissipation 2w
Maximum Operating Temperature 155°C
Military Standard Not
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Terminations 2
Package Quantity 1000
Package/Case Axial
Packaging Tape and Reel
RoHS Compliant Yes
Series CFR200, Neohm
Termination Axial

Reviews

Be the first to submit a review

Trustpilot