TE Connectivity 4-1623929-2 Carbon Resistor 47Ohm 2W 5% Through Hole

MPN
4-1623929-2
Order Code
15-8887
Country of Origin
Thailand
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2000+ £0.080
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
Available to back orderBack order, lead time 4 months

The TE Connectivity 4-1623929-2 is a carbon resistor with a resistance of 47 ohms, a power rating of 2 watts, and a tolerance of 5%.

It features a through-hole design for easy installation on printed circuit boards.

This resistor is commonly used in electronic circuits for current limiting and voltage division.

Its durable construction ensures reliable performance in various applications.


Type Through-Hole Resistors
Resistance 47r
Tolerance 5%
Construction Cylindrical
Length 0.63inch
Max Power Dissipation 2w
Maximum Operating Temperature 155°C
Military Standard Not
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Terminations 2
Package Quantity 1000
Package/Case Axial
Packaging Tape and Reel
RoHS Compliant Yes
Series CFR200, Neohm
Termination Axial

Reviews

Be the first to submit a review

Trustpilot