TE Connectivity 4-1623746-8 ER74 Wirewound Resistor 6K8 5 Percent AMMO Pack

MPN
4-1623746-8
Order Code
14-9611
Country of Origin
India
Qty Unit Price (Ex VAT)
1000+ £0.810
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Despatched within 5 working days - 905 in stock

TE Connectivity's 4-1623746-8 is a wirewound resistor with a resistance of 6.8 kilo-ohms and a tolerance of 5 percent.

It features an ER74 series design suitable for high-precision applications.

The resistor is conveniently packaged in an AMMO pack for easy handling and storage.

It is typically used in electronic circuits requiring reliable and stable resistance under varying conditions.


Type Through-Hole Resistors
Resistance 6.8kR
Tolerance 5%
Power Rating 3w
Construction Cylindrical
Length 0.531inch
Maximum Operating Temperature 200°C
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Terminations 2
Package Quantity 1000
Package/Case Axial
Packaging Tape and Reel
RoHS Compliant Yes
Series ER, CGS
Termination Axial

Reviews

Be the first to submit a review

Trustpilot