TE Connectivity 4-1623732-3 Resistance Wire 56 Ω Radial Lead 7 W 5%

MPN
4-1623732-3
EAN-13
2050005411194
Order Code
17-6954
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
10+ £0.566
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 630 in stock

TE Connectivity 4-1623732-3 is a resistance wire designed with a nominal resistance of 56 ohms, featuring a radial lead configuration suitable for robust electrical applications. This power resistor can handle up to 7 watts with a tolerance of 5%, making it ideal for circuits where precision and reliable thermal management are paramount. Engineered for demanding environments, it is commonly implemented in power supplies, amplifiers, and motor controller systems, where consistency and durability are critical. The component's design ensures effective heat dissipation and minimal resistance fluctuation, contributing to stable operation within specified parameters.
Type Resistance wire
Resistance 56Ω
Tolerance 5%
Power Rating 7w
Construction Rectangular
Content 1
Depth 7mm
Dimensions (L x W x H) 38 x 8 x 7 mm
Height 7mm
Length 38mm
Maximum Operating Temperature 350°C
Maximum Temperature +350°C
Military Standard Not
Min. temperature -55°C
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Terminations 2
Package/Case Axial
Packaging Bulk
RoHS Compliant Yes
Series SBC, CGS
Temperature Coefficient 200ppm
Termination Axial
Width 8mm

Reviews

Be the first to submit a review

Trustpilot