TE Connectivity 4-1623732-2 Resistance wire 560 Ω Radial lead 7 W 5 %

MPN
4-1623732-2
EAN-13
2050005411224
Order Code
17-6953
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
10+ £0.567
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 691 in stock

TE Connectivity 4-1623732-2 is a power resistor characterised by a resistance of 560 ohms and a radial lead design, making it well-suited for through-hole mounting applications. This resistor is rated for a power dissipation of 7 watts and features a tolerance of 5 percent, providing reliable performance in power regulation and current limiting tasks. Its construction allows it to withstand significant power loads, making it ideal for use in industrial control systems, motor drives, and power supply units. The use of resistance wire in its design ensures stability under varying environmental conditions. The 4-1623732-2 is part of a robust solution for engineers looking to achieve precise resistance values within demanding electronic circuits.
Type Resistance wire
Resistance 560Ω
Tolerance 5%
Power Rating 7w
Construction Rectangular
Content 1
Depth 7mm
Dimensions (L x W x H) 38 x 8 x 7 mm
Height 7mm
Length 38mm
Maximum Operating Temperature 350°C
Maximum Temperature +350°C
Military Standard Not
Min. temperature -55°C
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Terminations 2
Package/Case Axial
Packaging Bulk
RoHS Compliant Yes
Series SBC, CGS
Temperature Coefficient 200ppm
Termination Axial
Width 8mm

Reviews

Be the first to submit a review

Trustpilot