TE Connectivity 4-1622820-1 Thick Film Resistor SMD 390OHM 5Percent 1W

MPN
4-1622820-1
Order Code
14-9535
Country of Origin
Thailand
Qty Unit Price (Ex VAT)
4000+ £0.069
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4000
Despatched within 5 working days - 20,000 in stock

TE Connectivity's part 4-1622820-1 is a thick film resistor with a resistance of 390 ohms and a tolerance of 5%.

It is designed for surface mount applications and can handle a power rating of 1 watt.

The component is ideal for use in electronic circuit boards requiring reliable and precise resistance.

Typical applications include communications equipment, consumer electronics, and industrial controls.


Type Surface Mount Resistors
Resistance 390r
Tolerance 5%
Voltage 150V
PPM 100ppm
Height 0.028inch
Length 0.252inch
Max Power Dissipation 1w
Mount Surface Mount
Number of Terminations 2
Package Quantity 4000
Package/Case 2512
Packaging Tape and Reel
Radiation Hardening No
RoHS Compliant Yes
Series 3520, CGS
Width 0.126inch

Reviews

Be the first to submit a review

Trustpilot