TE Connectivity 4-160968-2 Cable Ties Black 134X2.6

MPN
4-160968-2
Order Code
15-3201
Country of Origin
Italy
Qty Unit Price (Ex VAT)
2000+ £0.080
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
Available to back orderBack order, lead time 4 months

TE Connectivity's cable tie 4-160968-2 is a versatile fastening solution.

It measures 134mm in length and 2.6mm in width, designed for securing and organising cables.

Made from durable black nylon, it is suitable for various indoor applications.

It is commonly used in electrical installations and wire management tasks.


Length 5.27inch
Width 0.102inch
Colour Black
Material Polyamide 6.6 GF
Type Cable Ties
Body Material Polyamide
Color Black
Depth 4.6mm
ELV Compliant
Height 3.8mm
Lead Free Not Applicable
Mount Free Hanging
Package Quantity 1000
Packaging Bag
Packaging Method Bag
Packaging Quantity 1000
Product Length 5.2699999999999996
Product Width 0.10199999999999999
Series AMP-TY
Thickness 0.039inch

Reviews

Be the first to submit a review

Trustpilot