TE Connectivity 4-1601039-2 TAB Terminal 2.8mm Bag Of 1 Siamese Style

MPN
4-1601039-2
EAN-13
2050006982228
Order Code
07-4553
Country of Origin
United Kingdom

Discontinued


TE Connectivity's 4-1601039-2 is a crimp connector, specifically a blade terminal measuring 6.3mm and 2.8mm, used for electrical connections. This component, known as TE AMP SIAMEZE, is commonly utilised in automotive and industrial applications for secure wire terminations. Supplied in units of 1 piece per bag, it is ideal for ensuring reliable electrical connections in various wiring systems.
Colour Metal
Tab Width 6.3mm
Gender Tab
Body Material Brass
ELV Compliant
Insulation Option Uninsulated
Lead Free Not Applicable
Length 16.63mm
Material Brass
Mating Retention Type Barbs
Mating Tab Thickness .02
Mating Tab Width .02
Misc Attribute TE AMP SIAMEZE
Package Quantity 5000
Package/Case 002
Packaging Bag
Packaging Method Bag
Packaging Type Bag
Product Length .655
RoHS Compliant Yes
Series Siameze
Terminal Orientation Straight
Terminal Plating Material Tin
Termination IDC
Termination Method to Wire & Cable Insulation Displacement (IDC)
Type Magnet Wire Terminals
Wire Gauge (Max) 34AWG
Wire Gauge (Min) 18AWG

Trustpilot