TE Connectivity 4-1601000-1 Terminal Wire2Wire Female Shrouded

MPN
4-1601000-1
Order Code
14-6314
Country of Origin
USA
Qty Unit Price (Ex VAT)
1500+ £0.113
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1500
Despatched within 5 working days - 11,100 in stock

The TE Connectivity 4-1601000-1 is a terminal wire-to-wire female shrouded connector.

It features a secure and shrouded design for enhanced protection.

This terminal is typically used in automotive and industrial applications.

It ensures reliable electrical connections in harsh environments.


Insulation Non-Insulated
Gender Female
Contact Material Brass
ELV Compliant
Insulation Option Uninsulated
Lead Free Not Applicable
Length 8.64mm
Material Brass
Package Quantity 20000
Packaging Bulk
Packaging Method Box
Product Length .269
Reach SVHC Compliant Yes
RoHS Compliant Yes
Series Siameze
Terminal Orientation Straight
Terminal Plating Material Unplated
Termination IDC
Type Magnet Wire Terminals
Wire Gauge (Max) 34AWG
Wire Gauge (Min) 18AWG
Wire/Cable Gauge 34AWG

Reviews

Be the first to submit a review

Trustpilot