TE Connectivity 4-1473562-4 is a RITS Plug Assembly featuring a 4-position design with a green colour.
This male unshrouded connector offers reliable electrical connections and easy installation.
It is commonly used in industrial automation and control systems for its robust construction.
The plug's design ensures secure and efficient connectivity in various applications.
| Type |
Rectangular Wire & Cable Connectors & Housings |
| Number of Ways |
4 |
| Pitch |
0.079inchmm |
| Number of Rows |
1 |
| Strain Relief |
No |
| Centerline (Pitch) |
2.0066mm |
| Circuit Application |
Signal |
| Color |
Black |
| Compatible Insulation Diameter Range |
.053 – .063 |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Plug |
| Connector Height |
.728 |
| Connector Length |
.633 |
| Connector Mounting Type |
Cable Mount (Free-Hanging) |
| Connector Product Type |
Connector Assembly |
| Connector System |
Wire-to-Wire |
| Connector Width |
.198 |
| Contact Current Rating |
3a |
| Contact Current Rating (Max) |
3 |
| Contact Gender |
Male |
| Contact Layout |
Inline |
| Contact Material |
Copper Alloy, Copper |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Plating |
Gold |
| Contact Retention |
No (Without) |
| Contact Type |
Tab |
| Contact Underplating Material |
Nickel |
| Contacts Preloaded |
Yes |
| Current Rating |
2a |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Male |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Height |
0.728inch |
| Housing Color |
Green |
| Housing Material |
Thermoplastic GF |
| Length |
16.1mm |
| Material |
Polybutylene |
| Mating Alignment |
With |
| Mating Alignment Type |
Polarization |
| Mating Retention |
With |
| Mating Retention Type |
Latch |
| Maximum Operating Temperature |
167°C |
| Minimum Operating Temperature |
-22°C |
| Mount |
Free Hanging, Cable |
| Number of Contacts |
4 |
| Number of Ports |
1 |
| Number of Positions |
4 |
| Operating Temperature Range |
-22 – 167 |
| Operating Voltage |
32 |
| Orientation |
Straight |
| Package Quantity |
31 |
| Packaging |
Rail/Tube |
| Packaging Method |
Tube |
| Packaging Quantity |
31 |
| PCB Mount Alignment |
No (Without) |
| PCB Mount Retention |
Without |
| Preloaded |
Yes |
| Primary Product colour |
Green |
| Primary Type |
Rectangular |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Selectively Loaded |
No (Without) |
| Series |
RITS |
| Shielded |
No |
| Shielding |
Unshielded |
| Shrouded |
No (Without) |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| UL Flammability Rating |
UL 94V-0 |
| Voltage Rating |
32v |
| Width |
5.05mm |
| Wire Gauge (Max) |
20AWG |
| Wire Gauge (Min) |
27AWG |
| Wire/Cable Type |
Discrete |