TE Connectivity 4-1473562-3 RITS Connector Green 3 Contacts Female Unshrouded

MPN
4-1473562-3
Order Code
14-4394
Country of Origin
China
Qty Unit Price (Ex VAT)
72+ £3.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 72
Despatched within 5 working days - 394 in stock

The TE Connectivity 4-1473562-3 is a green, unshrouded RITS connector with 3 female contacts.

This connector is designed for reliable electrical connections in compact spaces.

Its primary applications include automotive and industrial systems.

The robust design ensures durability in demanding environments.


Type Rectangular Wire & Cable Connectors & Housings
Gender Male
Centerline (Pitch) 2.0066mm
Circuit Application Signal
Color Black
Compatible Insulation Diameter Range .053 – .063
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Plug
Connector Height .728
Connector Length .555
Connector Mounting Type Cable Mount (Free-Hanging)
Connector Product Type Connector Assembly
Connector System Wire-to-Wire
Connector Width .198
Contact Current Rating 3a
Contact Current Rating (Max) 3
Contact Gender Male
Contact Layout Inline
Contact Material Copper, Copper Alloy
Contact Mating Area Plating Material Gold (Au)
Contact Plating Gold
Contact Retention No (Without)
Contact Retention Within Housing Without
Contact Type Tab
Contact Underplating Material Nickel
Contacts Preloaded Yes
Depth 18.5mm
ELV Compliant
Flammability Rating UL94 V-0
Glow Wire Rating Standard Part - Not Glow Wire
Height 0.728inch
Housing Color Green
Housing Material Thermoplastic GF
Length 14.1mm
Material Polybutylene
Mating Alignment With
Mating Alignment Type Polarization
Mating Retention With
Mating Retention Type Latch
Maximum Operating Temperature 167°C
Minimum Operating Temperature -22°C
Mount Free Hanging, Cable
Number of Contacts 3
Number of Ports 1
Number of Positions 3
Number of Rows 1
Operating Temperature Range -22 – 167
Operating Voltage 32
Orientation Straight
Package Quantity 36
Packaging Rail/Tube
Packaging Method Tube
Packaging Quantity 36
PCB Mount Alignment No (Without)
PCB Mount Retention Without
Pitch 0.079inch
Preloaded Yes
Primary Product colour Green
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Selectively Loaded No (Without)
Series RITS
Shielded No
Shielding Unshielded
Shrouded No (Without)
Termination Crimp
Termination Method to Wire & Cable Crimp
UL Flammability Rating UL 94V-0
Width 5.05mm
Wire Gauge (Max) 20AWG
Wire Gauge (Min) 27AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot