TE Connectivity 4-1437353-9 Standard Card Edge Connector Card Guide Unshrouded

MPN
4-1437353-9
Order Code
15-9235
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £10.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3
Available to back orderBack-order availability date - 30/08/2026

The TE Connectivity 4-1437353-9 is an unshrouded standard card edge connector.

It is designed with card guides to ensure proper alignment and secure connections.

This component is ideal for use in electronic devices where reliable circuit connectivity is crucial.

Typical applications include data communication and networking equipment.


Type Card connector
ELV Compliant
Height 120mm
Length 120mm
Material PBT
Packaging Bulk
Radiation Hardening No
RoHS Compliant Yes

Reviews

Be the first to submit a review

Trustpilot