TE Connectivity 4-1419145-3 OUAZ-SH Relay SPDT 10A 24VDC Coil Through Hole

MPN
4-1419145-3
Order Code
14-9316
Country of Origin
China
Qty Unit Price (Ex VAT)
60+ £3.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Despatched within 5 working days - 1,900 in stock

TE Connectivity 4-1419145-3 is a SPDT relay featuring a 24VDC coil.

It has a 10A switching capacity, making it suitable for various electrical applications.

This relay is designed for through hole installation.

It is commonly used in industrial control and automation systems.


Coil Voltage 24V DC
Contact Configuration 1CO (SPDT)
Switching Current 10A
Actuating System AC/DC
Coil Current 33.3mA
Coil Power 200mW
Coil Resistance 80r
Coil Type Non-Latching
Coil Voltage (DC) 6v
Contact Current Rating 1a
Contact Plating Gold
Contact Voltage Rating (DC) 24v
Height 0.441inch
Insertion Loss -0.27dB
Length 15.4mm
Maximum Operating Temperature 70°C
Minimum Operating Temperature -30°C
Mount Through Hole
Mounting Type PCB
Operate Time 10ms
Package Quantity 2000
Packaging Rail/Tube
Power Consumption 200mW
Relay Type Relay
Release Time 7ms
RoHS Compliant Yes
Series OUAZ, OEG
Termination PCB
Throw Configuration SPDT
Type Relay
Weight 0.1235oz
Width 10.4mm

Reviews

Be the first to submit a review

Trustpilot