TE Connectivity 4-1419111-8 Power Signal Relay 2Form C DPDT 12A 24VAC

MPN
4-1419111-8
Order Code
15-9389
Country of Origin
Austria
  • Free UK shipping available
Qty Unit Price (Ex VAT)
30+ £6.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Available to back orderBack order, lead time 4 months

The TE Connectivity 4-1419111-8 is a PowerSignal relay designed for switching applications.

It features double pole, double throw (DPDT) contacts and supports a current rating of 12A.

Operating at 24VAC, this relay is suitable for both signal and power relay applications.

Typical uses include industrial automation and control systems.


Type Power Relays
Coil Voltage 24V
Contact Configuration DPDT
Switching Current 12A
Coil Resistance 192r
Length 28mm
Width 22.5mm
Height 29mm
Coil Power 1w
Coil Type Non-Latching
Coil Voltage (AC) 24v
Coil Voltage (DC) 24v
Contact Current Rating 12a
Contact Material Silver
Contact Type 2 change-overs
Contact Voltage Rating (AC) 240v
Depth 22.5mm
Max Voltage Rating (AC) 400v
Maximum Operating Temperature 70°C
Minimum Operating Temperature -40°C
Mount Socket
Mounting Style SOCKET
Number of Poles 2
Operate Time 15ms
Package Quantity 10
Packaging Rail/Tube
Power Consumption 36mW
Radiation Hardening No
Ratings IP40
Reach SVHC Compliant Unknown
Relay Type General Purpose
RoHS Compliant Yes
Series PT, SCHRACK
Termination Plug
Throw Configuration DPDT
Weight 30g

Reviews

Be the first to submit a review

Trustpilot