TE Connectivity 4-1419111-2 Power Signal Relay 2 Form C DPDT Momentary

MPN
4-1419111-2
Order Code
14-8599
Country of Origin
Austria
  • Free UK shipping available
Qty Unit Price (Ex VAT)
30+ £6.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Despatched within 5 working days - 956 in stock

The TE Connectivity 4-1419111-2 is a power signal relay with a double-pole, double-throw (DPDT) configuration.

It operates in a momentary action, meaning it changes state temporarily.

This relay is typically used in industrial control systems and telecommunications applications.

Its compact design and reliable performance make it suitable for high-demand environments.


Type Power Relays
Contact Configuration DPDT
Switching Current 12A
Coil Resistance 777r
Length 28mm
Width 22.5mm
Height 29mm
Coil Current 30.8mA
Coil Power 800mW
Coil Type Non-Latching
Coil Voltage (AC) 24v
Coil Voltage (DC) 24v
Contact Current Rating 12a
Contact Material Silver
Contact Type 2 change-overs
Contact Voltage Rating (AC) 240v
Depth 22.5mm
Dropout Voltage 2.4v
ELV Compliant
Max Voltage Rating (AC) 400v
Maximum Operating Temperature 70°C
Minimum Operating Temperature -40°C
Mount Socket
Number of Poles 2
Operate Time 15ms
Package Quantity 10
Packaging Rail/Tube
Ratings IP40
Reach SVHC Compliant Unknown
Relay Type General Purpose
Release Time 10ms
RoHS Compliant Yes
Series PT, SCHRACK
Termination Plug
Throw Configuration DPDT
Weight 30g

Reviews

Be the first to submit a review

Trustpilot