TE Connectivity 4-1415899-9 RZ Power Relay SPST-NO 12 VDC 16 A

MPN
4-1415899-9
Order Code
14-8668
Country of Origin
Austria
Qty Unit Price (Ex VAT)
100+ £2.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 05/10/2026

TE Connectivity's RZ 4-1415899-9 is a power relay with SPST-NO configuration.

It operates at 12 VDC and can handle a current of up to 16 A.

The relay is designed for use in automotive and industrial applications.

Its compact design makes it suitable for space-limited environments.


Coil Voltage 12V DC
Contact Configuration SPST (to be defined)
Switching Current 16A
Coil Current 33.33mA
Coil Power 400mW
Coil Resistance 360r
Coil Type Non-Latching
Coil Voltage (DC) 12v
Contact Material Tin, Silver
Contact Voltage Rating (AC) 250v
Control Mode Monostable, DC
Current Rating 16a
ELV Compliant
Height .618
Length 29.0mm
Max Current Rating 16a
Max Voltage Rating (AC) 400v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mount Through Hole
Number of Contacts 1
Operate Time 8ms
Packaging Method Tube
Product Weight .353
Radiation Hardening No
RoHS Compliant Yes
Throw Configuration SPST
Type Power Relays
Weight 10.007382g
Width 12.7mm

Reviews

Be the first to submit a review

Trustpilot