TE Connectivity 4-1415899-0 RZ01-1A3-D024 Relay General Purpose 24V SPST 16A

MPN
4-1415899-0
Order Code
14-8753
Country of Origin
Austria
Qty Unit Price (Ex VAT)
120+ £1.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 120
Available to back orderBack order, lead time 4 months

TE Connectivity RZ01-1A3-D024 is a general-purpose relay with a 24V coil voltage.

It features a single pole single throw (SPST) configuration, capable of switching currents up to 16A.

This relay is ideal for use in control panels, automation systems, and appliances.

It provides reliable switching performance for various electrical applications.


Coil Voltage 24V
Contact Configuration SPST (to be defined)
Switching Current 12A
Coil Power 400mW
Coil Resistance 1.44kR
Contact Current Rating 12a
Contact Voltage Rating (AC) 250v
Control Mode Monostable, DC
ELV Compliant
Height .618
Length 29.0mm
Packaging Carton
Packaging Method Tube
Product Weight .353
Resistance 1440r
RoHS Compliant Yes
Termination PCB
Type Power Relays
Weight 0.353oz
Width 12.7mm

Reviews

Be the first to submit a review

Trustpilot