TE Connectivity 4-1415073-1 Power Signal Relay 1 Form C SPDT Momentary

MPN
4-1415073-1
Order Code
14-8819
Country of Origin
Austria
Qty Unit Price (Ex VAT)
20+ £8.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Available to back orderBack-order availability date - 01/11/2026

TE Connectivity 4-1415073-1 is a PowerSignal relay with a 1 Form C SPDT configuration.

It is designed for momentary contact applications.

This relay is ideal for automotive and industrial uses, where reliable signalling is crucial.

Key features include compact design and robust performance under varying conditions.


Type Power Relays
Contact Configuration SPDT
Switching Current 16A
Coil Resistance 1.44kRO
Length 77mm
Width 15.8mm
Height 69mm
Actuating System DC
Coil Current 16.67mA
Coil Magnetic System Monostable, DC
Coil Power 400mW
Coil Type Non-Latching
Coil Voltage (DC) 24v
Contact Current Rating 16a
Contact Material Silver
Contact Plating Gold
Contact Type 1 CO, SPDT
Contact Voltage Rating (AC) 240v
Depth 15.8mm
ELV Compliant
Flammability Rating UL94 V-0
Input Current 16.67mA
Input resistance 1.44kR
Load Current 16a
Max Voltage Rating (AC) 400v
Maximum Input Volage 24v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -20°C
Mount DIN Rail
Mounting Style SOCKET
Operating Temperature Range -20 – 85
Package Quantity 10
Packaging Carton
Packaging Method Carton
Product Weight 1.905
Reach SVHC Compliant Unknown
Relay Type General Purpose
RoHS Compliant Yes
Series RT, SCHRACK
Switching Voltage 250v
Termination Screw
Throw Configuration SPDT
Turn-Off Delay Time 3ms
Voltage Rating (AC) 400v
Weight 1.905oz

Reviews

Be the first to submit a review

Trustpilot